Part Details for SLLCR23-1540-S by Banner Engineering Corp
Overview of SLLCR23-1540-S by Banner Engineering Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PCV-0-154-05L | Coilcraft Inc | General Purpose Inductor, 150uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
PCV-0-154-03L | Coilcraft Inc | General Purpose Inductor, 150uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT |
Price & Stock for SLLCR23-1540-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AJ7272
|
Newark | Safe Light Curtain, 12M, Level 4, 1.54M, Performance Level:Pl E, Safety Curtain Category:Level 4, Safety Integrity Level:Sil3, Cl3, No. Of Beams:-, Protection Height:1.54M, Sensing Range Max:12M, Ip Rating:Ip65, Ip67 Rohs Compliant: Yes |Banner Engineering SLLCR23-1540-S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$1,886.4300 | Buy Now |
DISTI #
2170-SLLCR23-1540-S-ND
|
DigiKey | LIGHT CURTAIN FINGER/HAND 23MM Min Qty: 1 Lead time: 3 Weeks Container: Box | Temporarily Out of Stock |
|
$2,073.0100 | Buy Now |
DISTI #
778-SLLCR23-1540-S
|
Mouser Electronics | Safety Light Curtains EZ-SCREEN LS Cascade, Receiver, Resolution: 23 mm, Range: 12 m (40 ft), Defined Area: 1540 mm (60.6 in), Housing: Black, Connection: Removable Disconnect (RD), Mounting Hardware and Cable/M12 Pigtail Ordered Separately | 0 |
|
$2,073.0000 | Order Now |