Part Details for SLLCP23-1540-S by Banner Engineering Corp
Overview of SLLCP23-1540-S by Banner Engineering Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PCV-0-154-05L | Coilcraft Inc | General Purpose Inductor, 150uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
PCV-0-154-03L | Coilcraft Inc | General Purpose Inductor, 150uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT |
Price & Stock for SLLCP23-1540-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
778-SLLCP231540S
|
Mouser Electronics | Banner Engineering EZ-SCREEN LS Cascade, Pair, Resolution: 23 mm, Range: 12 m (40 ft), Defined Area: 1540 mm (60.6 in), Housing: Black, Connection: Removable Disconnect (RD), No Hardware Packet | 0 |
|
$3,759.0000 | Order Now |