Part Details for SLLCP23-1470P88 by Banner Engineering Corp
Results Overview of SLLCP23-1470P88 by Banner Engineering Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SLLCP23-1470P88 Information
SLLCP23-1470P88 by Banner Engineering Corp is an Infrared LED.
Infrared LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for SLLCP23-1470P88
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AC4646
|
Newark | Ez-Screen Ls Cascade, Pair, Resolution: 23 Mm, Range: 12 M (40 Ft), Defined Area: 1470 Mm (57.9 I... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3,867.0000 | Buy Now |
DISTI #
2170-SLLCP23-1470P88-ND
|
DigiKey | LIGHT CURTAIN HAND 23MM Min Qty: 1 Lead time: 4 Weeks Container: Box |
1 In Stock |
|
$3,802.0000 | Buy Now |
DISTI #
778-SLLCP23-1470P88
|
Mouser Electronics | Safety Light Curtains EZ-SCREEN LS Cascade, Pair, Resolution: 23 mm, Range: 12 m (40 ft), Defined... more | 0 |
|
$3,867.0000 | Order Now |