Part Details for SLLB120300 by Alps Alpine Co Ltd
Overview of SLLB120300 by Alps Alpine Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SLLB120300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | SLLB Series Pushbutton Switches w/ switch blck lever Mtg knob integrated RoHS: Compliant pbFree: Yes Min Qty: 5400 Package Multiple: 5400 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$1.2800 | Buy Now |
|
Onlinecomponents.com | Electromechanical Switch Lever and Push Switch ON OFF SPST 0.01A T/R RoHS: Compliant | 0 |
|
$0.6810 / $0.7890 | Buy Now |
|
Bristol Electronics | 3967 |
|
RFQ | ||
|
CHIPMALL.COM LIMITED | SMD Multi-Directional Switches ROHS | 1419 |
|
$0.5605 / $0.8220 | Buy Now |
|
LCSC | SMD Multi-Directional Switches ROHS | 1419 |
|
$0.4874 / $0.7148 | Buy Now |
Part Details for SLLB120300
SLLB120300 CAD Models
SLLB120300 Part Data Attributes
|
SLLB120300
Alps Alpine Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SLLB120300
Alps Alpine Co Ltd
Lever Push Switch, SPST, Momentary, 0.01A, 5VDC, Solder Terminal, Surface Mount-right Angle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALPS ALPINE CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.33 | |
Factory Lead Time | 20 Weeks | |
Body Breadth | 9 mm | |
Body Height | 3 mm | |
Body Length or Diameter | 11.8 mm | |
Contact Current(DC)-Max | 0.01 A | |
Contact (DC) Max Rating R Load | .01A@5VDC | |
Contact Voltage(DC)-Max | 5 V | |
Electrical Life | 100000 Cycle(s) | |
Mounting Feature | SURFACE MOUNT-RIGHT ANGLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | LEVER PUSH SWITCH | |
Termination Type | SOLDER |