Part Details for SLKK 5-LA 60 RD/U-O by Phoenix Contact
Overview of SLKK 5-LA 60 RD/U-O by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SLKK 5-LA 60 RD/U-O
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Component terminal block - nom. voltage: 500 V - nominal current: 34 A - connection method: Screw connection - cross section: 0.2 mm² - 4 mm² - AWG: 24 - 10 - length: 66.5 mm - width: 6.2 mm - color: gray - mounting: NS 35/7,5 - NS 35/15 RoHS: Compliant | 0 |
|
$21.4800 / $27.0800 | Buy Now |
|
Master Electronics | Component terminal block - nom. voltage: 500 V - nominal current: 34 A - connection method: Screw connection - cross section: 0.2 mm² - 4 mm² - AWG: 24 - 10 - length: 66.5 mm - width: 6.2 mm - color: gray - mounting: NS 35/7,5 - NS 35/15 RoHS: Compliant | 0 |
|
$21.4800 / $27.0800 | Buy Now |