Part Details for SLIN-50E1AH by Bel Fuse
Overview of SLIN-50E1AH by Bel Fuse
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SLIN-50E1AH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SLIN-50E1AH
|
Avnet Americas | DC/DC Power Module Single Output 0.7V to 2V 50A 14-Pin SMD T/R - Bulk (Alt: SLIN-50E1AH) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |