Datasheets
SLIN-12F1AL by:

DC-DC Regulated Power Supply Module, 1 Output, Hybrid, ROHS COMPLIANT PACKAGE-10

Part Details for SLIN-12F1AL by Bel Fuse

Overview of SLIN-12F1AL by Bel Fuse

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for SLIN-12F1AL

Part # Distributor Description Stock Price Buy
DISTI # SLIN-12F1AL
Avnet Americas DC/DC Power Module Single Output 0.6V to 3.63V 12A 40W 10-Pin SMD T/R - Bulk (Alt: SLIN-12F1AL) Min Qty: 1 Package Multiple: 1 Container: Bulk 0
RFQ
DISTI # 000000000005249415
Sager Non-Isolated DC/DC Converters 0
Buy Now

Part Details for SLIN-12F1AL

SLIN-12F1AL CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SLIN-12F1AL Part Data Attributes

SLIN-12F1AL Bel Fuse
Buy Now Datasheet
Compare Parts:
SLIN-12F1AL Bel Fuse DC-DC Regulated Power Supply Module, 1 Output, Hybrid, ROHS COMPLIANT PACKAGE-10
Part Life Cycle Code Active
Ihs Manufacturer BEL FUSE INC
Part Package Code MODULE
Package Description ,
Pin Count 10
Reach Compliance Code compliant
ECCN Code EAR99
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max 5.5 V
Input Voltage-Min 2.4 V
Input Voltage-Nom 3.3 V
JESD-30 Code R-XXMA-X10
Length 20.32 mm
Number of Functions 1
Number of Outputs 1
Number of Terminals 10
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Voltage-Max 3.63 V
Output Voltage-Min 0.6 V
Package Body Material UNSPECIFIED
Package Code XMA
Package Shape RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY
Surface Mount NO
Technology HYBRID
Temperature Grade INDUSTRIAL
Terminal Form UNSPECIFIED
Terminal Position UNSPECIFIED
Total Power Output-Max 43.56 W
Trim/Adjustable Output YES
Width 11.43 mm

SLIN-12F1AL Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SLIN-12F1AL by Bel Fuse.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SLIN-12F1AL by Bel Fuse

Select Manufacturer
Which Manufacturer of SLIN-12F1AL would you like to use for your alert(s)?
  • Please alert me when SLIN-12F1AL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SLIN-12F1AL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SLIN-12F1AL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SLIN-12F1AL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SLIN-12F1AL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SLIN-12F1AL by Bel Fuse

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: