Part Details for SLI120CRP by Weidmüller Interface GmbH & Co. KG
Overview of SLI120CRP by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SLI120CRP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44T1864
|
Newark | 120Ac/0-60Dc .05A 2-Wire Prox |Weidmuller SLI120CRP RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$49.0900 / $56.5500 | Buy Now |
DISTI #
281-SLI120CRP-ND
|
DigiKey | AC INPUT MODULE 120V Min Qty: 10 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$49.4780 | Buy Now |
DISTI #
SLI120CRP
|
Avnet Americas | Relay SSR 120V AC-IN 0.05A 60V DC-OUT - Bulk (Alt: SLI120CRP) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |