-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, Orange, Colorless Transparent, T-1 3/4, 5mm, ROHS COMPLIANT PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SLI-560DT3F by ROHM Semiconductor is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK2138
|
Newark | Led, Orange, T-1 3/4, 1Cd, 611Nm Rohs Compliant: Yes |Rohm SLI-560DT3F RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 499 |
|
$0.1820 / $0.6660 | Buy Now |
DISTI #
846-SLI-560DT3F-ND
|
DigiKey | LED ORANGE CLEAR T-1 3/4 T/H Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
440 In Stock |
|
$0.1904 / $0.6300 | Buy Now |
DISTI #
755-SLI-560DT3F
|
Mouser Electronics | Single Color LEDs ORANGE HIGH BRIGHT RoHS: Compliant | 946 |
|
$0.1630 / $0.7600 | Buy Now |
|
Future Electronics | SLI-560 Series Orange Ø5 mm 40º Clear 1000 mcd 1.9 V Round Through Hole LED RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks Container: Bag |
0 Bag |
|
$0.1330 / $0.1460 | Buy Now |
|
Quest Components | 738 |
|
$0.2780 / $0.6950 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SLI-560DT3F
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SLI-560DT3F
ROHM Semiconductor
Single Color LED, Orange, Colorless Transparent, T-1 3/4, 5mm, ROHS COMPLIANT PACKAGE-2
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Color | ORANGE | |
Color@Wavelength | Amber | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 2.5 V | |
JESD-609 Code | e1 | |
Lens Type | COLORLESS TRANSPARENT | |
Luminous Intensity-Nom | 1000.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 7.5 mm | |
Packing Method | BULK | |
Peak Wavelength | 611 nm | |
Reverse Voltage-Max | 9 V | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Pitch | 2.5 mm | |
Viewing Angle | 40 deg |