Part Details for SLI-343DC3FT by ROHM Semiconductor
Overview of SLI-343DC3FT by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for SLI-343DC3FT
SLI-343DC3FT CAD Models
SLI-343DC3FT Part Data Attributes:
|
SLI-343DC3FT
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SLI-343DC3FT
ROHM Semiconductor
Single Color LED, Orange, Transparent, T-1, 3.1mm,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | ORANGE | |
Color@Wavelength | Amber | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Lens Type | TRANSPARENT | |
Luminous Intensity-Nom | 205.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 5.4 mm | |
Packing Method | BULK | |
Peak Wavelength | 611 nm | |
Reverse Voltage-Max | 9 V | |
Shape | ROUND | |
Size | 3.1 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Pitch | 2.5 mm | |
Viewing Angle | 40 deg |
Alternate Parts for SLI-343DC3FT
This table gives cross-reference parts and alternative options found for SLI-343DC3FT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SLI-343DC3FT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SLI-343DC3FWT | Single Color LED, Orange, Transparent, T-1, 3.1mm, | ROHM Semiconductor | SLI-343DC3FT vs SLI-343DC3FWT |
SLI-343DCT32T | Single Color LED, Orange, Transparent, T-1, 3.1mm, | ROHM Semiconductor | SLI-343DC3FT vs SLI-343DCT32T |