Part Details for SLI-325URT31W by ROHM Semiconductor
Overview of SLI-325URT31W by ROHM Semiconductor
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for SLI-325URT31W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
846-SLI-325URT31WTB-ND
|
DigiKey | LED RED DIFFUSED T-1 T/H Min Qty: 2000 Lead time: 15 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.2101 / $0.2484 | Buy Now |
DISTI #
SLI-325URT31W
|
Avnet Americas | LED Uni-Color Red 630nm 2-Pin T-1 T/R - Tape and Reel (Alt: SLI-325URT31W) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
RFQ | |
DISTI #
755-SLI-325URT31W
|
Mouser Electronics | Standard LEDs - Through Hole 3.2MM 630NM RED DIFF RoHS: Compliant | 0 |
|
$0.2050 / $0.7100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.2080 | Buy Now |
DISTI #
66325510
|
Verical | LED Uni-Color Red 630nm 2-Pin T/R RoHS: Compliant Min Qty: 309 Package Multiple: 1 Date Code: 2201 | Americas - 2000 |
|
$0.2832 / $0.2979 | Buy Now |
|
Quest Components | 1600 |
|
$0.2180 / $0.5450 | Buy Now | |
DISTI #
SLI-325URT31W
|
TTI | Standard LEDs - Through Hole 3.2MM 630NM RED DIFF RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.1910 / $0.2110 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2022 Date Code: 2022 | 2000 |
|
$0.1090 / $0.6860 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2019 Date Code: 2019 | 1 |
|
$0.1090 / $0.6860 | Buy Now |
Part Details for SLI-325URT31W
SLI-325URT31W CAD Models
SLI-325URT31W Part Data Attributes
|
SLI-325URT31W
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SLI-325URT31W
ROHM Semiconductor
Single Color LED, Red, Diffused, T-1, 3.2mm, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Color | RED | |
Color@Wavelength | Orange | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
JESD-609 Code | e1 | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 100.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 5.5 mm | |
Packing Method | AMMO PACK | |
Peak Wavelength | 630 nm | |
Reverse Voltage-Max | 4 V | |
Shape | ROUND | |
Size | 3.2 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Pitch | 5 mm | |
Viewing Angle | 40 deg |