Part Details for SLHNNWH629T0 by Samsung Electro-Mechanics
Overview of SLHNNWH629T0 by Samsung Electro-Mechanics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SLHNNWH629T0
SLHNNWH629T0 CAD Models
SLHNNWH629T0 Part Data Attributes
|
SLHNNWH629T0
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
SLHNNWH629T0
Samsung Electro-Mechanics
Single Color LED, White, 7mm, 8 X 8 MM, 3.90 MM HEIGHT, ROHS COMPLIANT, PLASTIC PACKAGE-6
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Package Description | 8 X 8 MM, 3.90 MM HEIGHT, ROHS COMPLIANT, PLASTIC PACKAGE-6 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | SAMSUNG | |
Color | WHITE | |
Configuration | COMPLEX | |
Forward Current-Max | 0.18 A | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 3.9 mm | |
Packing Method | BULK | |
Shape | ROUND | |
Size | 7 mm | |
Surface Mount | YES |
Alternate Parts for SLHNNWH629T0
This table gives cross-reference parts and alternative options found for SLHNNWH629T0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SLHNNWH629T0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SLHNNWH629T1 | Single Color LED, White, 7mm, 8 X 8 MM, 3.90 MM HEIGHT, ROHS COMPLIANT, PLASTIC PACKAGE-6 | Samsung Semiconductor | SLHNNWH629T0 vs SLHNNWH629T1 |
TL21W02-LL1(T34 | Visible LED, SINGLE COLOR LED | Toshiba America Electronic Components | SLHNNWH629T0 vs TL21W02-LL1(T34 |