Part Details for SLH0704S470MTT by Sunltech Technology Co Ltd
Overview of SLH0704S470MTT by Sunltech Technology Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SLH0704S470MTT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 1A 47uH ��20% SMD Power Inductors ROHS | 8397 |
|
$0.0667 / $0.1235 | Buy Now |