-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AK4926
|
Newark | Connector |Samtec SLH-030-1.50-G-D-K RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.7600 / $6.7700 | Buy Now |
DISTI #
3937-SLH-030-1.50-G-D-KTR-ND
|
DigiKey | 0.50 MM MICRO BLADE & BEAM ULTRA Min Qty: 1450 Lead time: 6 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
27 In Stock |
|
Buy Now | |
DISTI #
612-SLH-030-1.50-G-D-KTR-ND
|
DigiKey | 0.50 MM MICRO BLADE & BEAM ULTRA Min Qty: 1450 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.5800 | Buy Now |
DISTI #
SLH-030-1.50-G-D-K
|
Avnet Americas | Conn Stacking SKT 60 POS 0.5mm Solder ST SMD - Tape and Reel (Alt: SLH-030-1.50-G-D-K) RoHS: Compliant Min Qty: 1450 Package Multiple: 1450 Lead time: 6 Weeks, 3 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
SLH-030-1.50-G-D-K
|
Avnet Americas | - Tape and Reel (Alt: SLH-030-1.50-G-D-K) Min Qty: 1 Package Multiple: 1 Container: Reel | 0 |
|
$1.7600 / $2.4800 | Buy Now |
DISTI #
200-SLH-0301.50GDK
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.50 mm Micro Blade & Beam Ultra Low Profile Socket Strip RoHS: Compliant | 0 |
|
$2.2700 / $2.5800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.8500 / $3.9800 | Buy Now |
DISTI #
000000000005925199
|
Sager | Board to Board & Mezzanine Connectors 0.50 mm Micro Blade & Beam Ultra Low Profile Socket Strip Min Qty: 1 | 0 |
|
$2.5800 / $4.5500 | Buy Now |
DISTI #
SLH-030-1.50-G-D-K
|
Avnet Abacus | Conn Stacking SKT 60 POS 0.5mm Solder ST SMD - Tape and Reel (Alt: SLH-030-1.50-G-D-K) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.8500 / $3.9800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SLH-030-1.50-G-D-K
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SLH-030-1.50-G-D-K
Samtec Inc
Board Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 6 Weeks, 3 Days | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | BOARD CONNECTOR |