Part Details for SLH-010-1.50-G-D-A by Samtec Inc
Overview of SLH-010-1.50-G-D-A by Samtec Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for SLH-010-1.50-G-D-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-SLH-010-1.50-G-D-ATR-ND
|
DigiKey | 0.50 MM MICRO BLADE & BEAM ULTRA Min Qty: 1450 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.8200 | Buy Now |
DISTI #
SLH-010-1.50-G-D-A
|
Avnet Americas | Conn Stacking Receptacle 20 POS 2mm Stack Height 0.5mm Solder ST SMD - Tape and Reel (Alt: SLH-010-1.50-G-D-A) RoHS: Compliant Min Qty: 1450 Package Multiple: 1450 Lead time: 1 Weeks, 0 Days Container: Reel | 40 Factory Stock |
|
RFQ | |
DISTI #
SLH-010-1.50-G-D-A
|
Avnet Americas | Conn Stacking SKT 20 POS 0.5mm Solder ST SMD - Tape and Reel (Alt: SLH-010-1.50-G-D-A) RoHS: Compliant Min Qty: 1450 Package Multiple: 1450 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
SLH-010-1.50-G-D-A
|
Avnet Americas | - Bulk (Alt: SLH-010-1.50-G-D-A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
SLH-010-1.50-G-D-A
|
Avnet Americas | Connector Board to Board Receptacle 20 Position 0.5mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: SLH-010-1.50-G-D-A) Min Qty: 1450 Package Multiple: 1450 Container: Reel | 0 |
|
$0.9800 / $1.5000 | Buy Now |
DISTI #
200-SLH-0101.50GDA
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.50 mm Micro Blade & Beam Ultra Low Profile Socket Strip RoHS: Compliant | 1450 |
|
$1.6000 / $2.9400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.2000 / $2.1900 | Buy Now |
DISTI #
000000000005925190
|
Sager | Board to Board & Mezzanine Connectors 0.50 mm Micro Blade & Beam Ultra Low Profile Socket Strip Min Qty: 1 | 0 |
|
$1.6000 / $2.9400 | Buy Now |
DISTI #
SLH-010-1.50-G-D-A
|
Avnet Abacus | Conn Stacking SKT 20 POS 0.5mm Solder ST SMD - Tape and Reel (Alt: SLH-010-1.50-G-D-A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.2000 / $2.1900 | Buy Now |
Part Details for SLH-010-1.50-G-D-A
SLH-010-1.50-G-D-A CAD Models
SLH-010-1.50-G-D-A Part Data Attributes
|
SLH-010-1.50-G-D-A
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SLH-010-1.50-G-D-A
Samtec Inc
Board Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | BOARD STACKING CONNECTOR |