-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
GreenFET Single N-Channel Load Switch, STQFN-16 (1.6 x 2.5 mm), 3000/Tape & Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1827-1094-1-ND
|
DigiKey | IC PWR SWITCH N-CHAN 1:1 16STQFN Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
20371 In Stock |
|
$0.3625 / $0.6800 | Buy Now |
DISTI #
SLG59M1709V
|
Avnet Americas | Ultra-small Integrated Power Switch with Multiple Protection Features 4mΩ 4A 16-Pin FC-STQFN - Tape and Reel (Alt: SLG59M1709V) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.3683 / $0.4205 | Buy Now |
DISTI #
402-SLG59M1709V
|
Mouser Electronics | Power Switch ICs - Power Distribution 4 mm2, 4A nFET Power Control Switch RoHS: Compliant | 8908 |
|
$0.3620 / $0.6800 | Buy Now |
|
Renesas Electronics America | IC PWR SWITCH N-CHAN 1:1 16STQFN Min Qty: 1 Container: Tape & Reel (TR) | 20371 |
|
$0.3625 / $0.6800 | Buy Now |
DISTI #
SLG59M1709V
|
Avnet Americas | Ultra-small Integrated Power Switch with Multiple Protection Features 4mΩ 4A 16-Pin FC-STQFN - Tape and Reel (Alt: SLG59M1709V) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.3683 / $0.4205 | Buy Now |
DISTI #
SLG59M1709V
|
Avnet Silica | Ultra-small Integrated Power Switch with Multiple Protection Features 4m? 4A 16-Pin FC-STQFN (Alt: SLG59M1709V) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 6 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SLG59M1709V
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
SLG59M1709V
Renesas Electronics Corporation
GreenFET Single N-Channel Load Switch, STQFN-16 (1.6 x 2.5 mm), 3000/Tape & Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | STQFN-16 (1.6 x 2.5 mm) | |
Package Description | STQFN-16 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-XQCC-N16 | |
Length | 2.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | VQCCN | |
Package Equivalence Code | LCC16,.06X.1,16 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Seated Height-Max | 0.6 mm | |
Supply Current-Max (Isup) | 0.17 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Threshold Voltage-Nom | +1.8V | |
Width | 1.6 mm |