Part Details for SLG59M1545V by Renesas Electronics Corporation
Overview of SLG59M1545V by Renesas Electronics Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for SLG59M1545V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1827-1073-1-ND
|
DigiKey | IC PWR SWITCH N-CHANNEL 1:1 8DFN Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3390 In Stock |
|
$0.2020 / $0.6100 | Buy Now |
DISTI #
SLG59M1545V
|
Avnet Americas | Ultra-small Integrated Power Switch 17mΩ 2.5A 8-Pin STDFN - Tape and Reel (Alt: SLG59M1545V) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2032 / $0.2320 | Buy Now |
DISTI #
402-SLG59M1545V
|
Mouser Electronics | Power Switch ICs - Power Distribution 2.5 a Integrated Power Switch RoHS: Compliant | 2956 |
|
$0.2010 / $0.6000 | Buy Now |
|
Renesas Electronics America | IC PWR SWITCH N-CHANNEL 1:1 8DFN Min Qty: 1 Container: Tape & Reel (TR) | 3390 |
|
$0.2182 / $0.6100 | Buy Now |
Part Details for SLG59M1545V
SLG59M1545V CAD Models
SLG59M1545V Part Data Attributes:
|
SLG59M1545V
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
SLG59M1545V
Renesas Electronics Corporation
GreenFET Single N-Channel Load Switch, STDFN-8 (1.0 x 1.6 mm), 3000/Tape & Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | STDFN-8 (1.0 x 1.6 mm) | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
Moisture Sensitivity Level | 1 |