-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
GreenPAK™ Programmable Mixed-signal Matrix, TQFN, 3000/Tape & Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SLG46855V-SKT | Renesas Electronics Corporation | GreenPAK SLG46855 Development Kit with Socket Adapter | |
SLG46855V | Renesas Electronics Corporation | GreenPAK™ Programmable Mixed-signal Matrix | |
SLG46855V-DIP | Renesas Electronics Corporation | GreenPAK SLG46855 20-pin DIP Prototyping Board |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AK0656
|
Newark | Gpak Mixed Signal Matrix Rohs Compliant: Yes |Renesas SLG46855V RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
1695-SLG46855VCT-ND
|
DigiKey | IC CPLD 15MC 14STQFN Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2950 In Stock |
|
$0.4250 / $1.7700 | Buy Now |
DISTI #
724-SLG46855V
|
Mouser Electronics | SPLD - Simple Programmable Logic Devices GPAK Mixed Signal Matrix RoHS: Compliant | 1219 |
|
$0.4390 / $1.1600 | Buy Now |
DISTI #
SLG46855V
|
Avnet Silica | Programmable Mixed Signal Matrix 2.3V to 5.5V 14-Pin STQFN (Alt: SLG46855V) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SLG46855V
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
SLG46855V
Renesas Electronics Corporation
GreenPAK™ Programmable Mixed-signal Matrix, TQFN, 3000/Tape & Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TQFN | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Renesas Electronics | |
Architecture | PLA-TYPE | |
In-System Programmable | NO | |
JESD-30 Code | R-XQCC-N14 | |
JTAG BST | NO | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Dedicated Inputs | 1 | |
Number of I/O Lines | 11 | |
Number of Inputs | 11 | |
Number of Macro Cells | 15 | |
Number of Outputs | 11 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1 DEDICATED INPUTS, 10 I/O | |
Output Function | MACROCELL | |
Package Body Material | UNSPECIFIED | |
Package Code | VQCCN | |
Package Equivalence Code | LCC14,.06X.08,16 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Programmable Logic Type | OT PLD | |
Seated Height-Max | 0.6 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.3 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 1.6 mm |