Part Details for SLFMD419AR by Amphenol Corporation
Results Overview of SLFMD419AR by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SLFMD419AR Information
SLFMD419AR by Amphenol Corporation is an Audio/RCA Connector.
Audio/RCA Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for SLFMD419AR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SLFMD419AR
|
Avnet Abacus | BENSLFMD419AR (Alt: SLFMD419AR) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for SLFMD419AR
SLFMD419AR CAD Models
SLFMD419AR Part Data Attributes
|
SLFMD419AR
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
SLFMD419AR
Amphenol Corporation
Audio/RCA Connector, Plug
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Additional Feature | SOCAPEX | |
Body/Shell Style | PLUG | |
Connector Type | 3.5mm Audio | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE |