Part Details for SLFL15-2R450G-01TF by Sunlord
Overview of SLFL15-2R450G-01TF by Sunlord
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1008HS-101TFLB | Coilcraft Inc | General Purpose Inductor, 0.1uH, 1%, 1 Element, Ceramic-Core, SMD, 1008, CHIP, 1008, ROHS COMPLIANT | |
1008HS-101TFL | Coilcraft Inc | RF inductor, ceramic core, 1% tol, SMT, RoHS | |
1008HS-101TFLC | Coilcraft Inc | General Purpose Inductor, 0.1uH, 1%, 1 Element, Ceramic-Core, SMD, 1008, CHIP, 1008, ROHS COMPLIANT |
Price & Stock for SLFL15-2R450G-01TF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3442-SLFL15-2R450G-01TFTR-ND
|
DigiKey | RF FILTER LOW PASS 2.45GHZ 0402 Min Qty: 10000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now |
Part Details for SLFL15-2R450G-01TF
SLFL15-2R450G-01TF CAD Models
SLFL15-2R450G-01TF Part Data Attributes
|
SLFL15-2R450G-01TF
Sunlord
Buy Now
Datasheet
|
Compare Parts:
SLFL15-2R450G-01TF
Sunlord
Low Pass Filter
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SHENZHEN SUNLORD ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SUNLORD | |
Filter Type | LOW PASS FILTER |