-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 6.8uH, 20%, 1 Element, Ferrite-Core, SMD, 2828,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SLF7032T-6R8M1R6-2
|
Avnet Americas | Power Inductor (SMD), 6.8 uH, ± 20%, 1.6 A, Shielded, 1.6 A, 7mm x 7mm x 3.2mm - Tape and Reel (Alt: SLF7032T-6R8M1R6-2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 30 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
SLF7032T-6R8M1R6-2
|
Avnet Americas | Power Inductor (SMD), 6.8 uH, ± 20%, 1.6 A, Shielded, 1.6 A, 7mm x 7mm x 3.2mm - Tape and Reel (Alt: SLF7032T-6R8M1R6-2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 30 Weeks, 0 Days Container: Reel | 0 |
|
$0.3294 | Buy Now |
|
Bristol Electronics | 1393 |
|
RFQ | ||
|
Bristol Electronics | 1000 |
|
RFQ | ||
|
Quest Components | Inductor, Ferrite Core, 6.8uh, 20±% | 800 |
|
$0.4000 / $1.0000 | Buy Now |
|
Quest Components | Inductor, Ferrite Core, 6.8uh, 20±% | 576 |
|
$0.3300 / $1.1000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SLF7032T-6R8M1R6-2
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
SLF7032T-6R8M1R6-2
TDK Corporation
General Purpose Inductor, 6.8uH, 20%, 1 Element, Ferrite-Core, SMD, 2828,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TDK | |
Case/Size Code | 2828 | |
Construction | Magnetically Shielded | |
Core Material | FERRITE | |
DC Resistance | 0.041 Ω | |
Inductance-Nom (L) | 6.8 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Package Height | 3.2 mm | |
Package Length | 7 mm | |
Package Style | SMT | |
Package Width | 7 mm | |
Packing Method | TR | |
Rated Current-Max | 1.6 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.001 MHz | |
Tolerance | 20% |