Part Details for SLF7032T-221MR29-2PF by TDK Epcos
Overview of SLF7032T-221MR29-2PF by TDK Epcos
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SLF7032T-221MR29-2PF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 6 | 2000 |
|
$0.2340 / $0.9000 | Buy Now |
|
LCSC | 290mA 220uH 20% SMD7x7mm Power Inductors ROHS | 346 |
|
$0.1320 / $0.2348 | Buy Now |