Part Details for SLF7032T-102MR13-2 by TDK Corporation
Overview of SLF7032T-102MR13-2 by TDK Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Smart Cities
Energy and Power Systems
Healthcare
Agriculture Technology
Telecommunications
Automotive
Price & Stock for SLF7032T-102MR13-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SLF7032T-102MR13-2
|
Avnet Americas | Power Inductor (SMD), 1 mH, ? 20%, 130 mA, Shielded, 130 mA, 7mm x 7mm x 3.2mm - Tape and Reel (Alt: SLF7032T-102MR13-2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 52 Weeks, 0 Days Container: Reel | 0 |
|
$0.3294 | Buy Now |
|
Quest Components | 1600 |
|
$0.3900 / $1.5000 | Buy Now | |
|
Chip 1 Exchange | INSTOCK | 2400 |
|
RFQ |
Part Details for SLF7032T-102MR13-2
SLF7032T-102MR13-2 CAD Models
SLF7032T-102MR13-2 Part Data Attributes
|
SLF7032T-102MR13-2
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
SLF7032T-102MR13-2
TDK Corporation
General Purpose Inductor, 1000uH, 20%, 1 Element, Ferrite-Core, SMD, 2828,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 |