Part Details for SLF6025-T220MR73-PF by TDK Corporation
Overview of SLF6025-T220MR73-PF by TDK Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SLF6025-T220MR73-PF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SLF6025T-220MR73-P
|
Avnet Americas | Power Inductor (SMD), 22 uH, ? 20%, 940 mA, Shielded, 730 mA, 6mm x 6mm x 2.5mm - Tape and Reel (Alt: SLF6025T-220MR73-P) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.3050 | Buy Now |