Part Details for SLF461-0CW-024B by LEDtronics Inc
Overview of SLF461-0CW-024B by LEDtronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Smart Cities
Energy and Power Systems
Agriculture Technology
Part Details for SLF461-0CW-024B
SLF461-0CW-024B CAD Models
SLF461-0CW-024B Part Data Attributes:
|
SLF461-0CW-024B
LEDtronics Inc
Buy Now
Datasheet
|
Compare Parts:
SLF461-0CW-024B
LEDtronics Inc
Single Color LED, Cool White, MINIATURE PACKAGE-1
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEDTRONICS INC | |
Package Description | MINIATURE PACKAGE-1 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | COOL WHITE | |
Configuration | SINGLE | |
Forward Current-Max | 0.015 A | |
Luminous Intensity-Nom | 160.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 1 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.88 mm | |
Packing Method | BULK | |
Shape | ROUND | |
Surface Mount | YES | |
Viewing Angle | 120 deg |