Part Details for SLF12555T-471MR49-PF by TDK Electronics
Results Overview of SLF12555T-471MR49-PF by TDK Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SLF12555T-471MR49-PF Information
SLF12555T-471MR49-PF by TDK Electronics is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for SLF12555T-471MR49-PF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 480mA 470uH 20% 490mA SMD12.5x12.5mm Power Inductors ROHS | 3 |
|
$1.0529 / $1.6852 | Buy Now |