Part Details for SLF10165T-6R8N4R3-3PF by TDK Corporation
Overview of SLF10165T-6R8N4R3-3PF by TDK Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJP60V0DPM-80#T2 | Renesas Electronics Corporation | IGBT for Inverter Applications, TO-3PF, /Tube |
Price & Stock for SLF10165T-6R8N4R3-3PF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SLF10165T-6R8N4R3-3PF-ND
|
DigiKey | FIXED IND 6.8UH 4.3A 18.2MOHM SM Min Qty: 500 Lead time: 17 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.5664 | Buy Now |
DISTI #
810-SLF10T6R8N4R33PF
|
Mouser Electronics | Power Inductors - SMD 10 uH 6.5 mmx10.1 mmx10.1 mm + 105 C- 40 C 20 % RoHS: Compliant | 0 |
|
Order Now |