Part Details for SLF10165T-2R2N6R3-3PF by TDK Epcos
Overview of SLF10165T-2R2N6R3-3PF by TDK Epcos
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJP60V0DPM-80#T2 | Renesas Electronics Corporation | IGBT for Inverter Applications, TO-3PF, /Tube |
Price & Stock for SLF10165T-2R2N6R3-3PF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 6.3A 2.2uH 30% 8.9A SMD10.1x10.1mm Power Inductors ROHS | 1 |
|
$0.2670 / $0.4351 | Buy Now |
Part Details for SLF10165T-2R2N6R3-3PF
SLF10165T-2R2N6R3-3PF CAD Models
SLF10165T-2R2N6R3-3PF Part Data Attributes
|
SLF10165T-2R2N6R3-3PF
TDK Epcos
Buy Now
|
Compare Parts:
SLF10165T-2R2N6R3-3PF
TDK Epcos
|
Samacsys Manufacturer | TDK |