-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 33uH, 20%, 1 Element, Ferrite-Core, SMD, 4040, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90R0608
|
Newark | Power Line Ind, 33Uh,1.6A,20%, Inductance:33Μh, Rms Current (Irms):1.6A, Inductor Construction:Shielded, Saturation Current (Isat):1.7A, Product Range:Slf Series, Inductor Case/Package:-, Dc Resistance Max:0.0815Ohm Rohs Compliant: Yes |Tdk SLF10145T-330M1R6-PF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 267 |
|
$0.3340 | Buy Now |
DISTI #
91R2429
|
Newark | Power Line Ind, 33Uh,1.6A,20%, Inductance:33Μh, Rms Current (Irms):1.6A, Inductor Construction:Shielded, Saturation Current (Isat):1.7A, Product Range:Slf Series, Dc Resistance Max:0.0815Ohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Tdk SLF10145T-330M1R6-PF Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-1983-1-ND
|
DigiKey | FIXED IND 33UH 1.7A 97.8MOHM SMD Min Qty: 1 Lead time: 30 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9419 In Stock |
|
$0.4326 / $1.0000 | Buy Now |
DISTI #
90R0608
|
Avnet Americas | Power Inductor (SMD), 33 uH, ± 20%, 1.7 A, Shielded, 1.6 A, 10.1mm x 10.1mm x 4.5mm - Product that comes on tape, but is not reeled (Alt: 90R0608) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 31 Weeks, 3 Days Container: Ammo Pack | 0 |
|
$0.6230 / $0.9600 | Buy Now |
DISTI #
SLF10145T-330M1R6-
|
Avnet Americas | Power Inductor (SMD), 33 uH, ± 20%, 1.7 A, Shielded, 1.6 A, 10.1mm x 10.1mm x 4.5mm - Tape and Reel (Alt: SLF10145T-330M1R6-) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 30 Weeks, 0 Days Container: Reel | 0 |
|
$0.4365 / $0.5220 | Buy Now |
DISTI #
810-SLF10145T-330M
|
Mouser Electronics | Power Inductors - SMD SMD 33uH 1.6amps RoHS: Compliant | 17 |
|
$0.4320 / $0.9900 | Buy Now |
|
Future Electronics | SLF Series 10.1 x 10.1 mm 33 uH ±20% Tol. 1.6 A Shielded SMT Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$0.4250 / $0.4650 | Buy Now |
|
Bristol Electronics | Min Qty: 5 | 290 |
|
$0.3840 / $1.2000 | Buy Now |
|
Quest Components | 1 ELEMENT, 33 UH, GENERAL PURPOSE INDUCTOR, SMD | 25 |
|
$0.5940 / $0.9900 | Buy Now |
|
Quest Components | 1 ELEMENT, 33 UH, GENERAL PURPOSE INDUCTOR, SMD | 232 |
|
$0.4800 / $1.6000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SLF10145T-330M1R6-PF
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
SLF10145T-330M1R6-PF
TDK Corporation
General Purpose Inductor, 33uH, 20%, 1 Element, Ferrite-Core, SMD, 4040, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 31 Weeks, 3 Days | |
Samacsys Manufacturer | TDK | |
Case/Size Code | 4040 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.0815 Ω | |
Inductance-Nom (L) | 33 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 4.5 mm | |
Package Length | 10.1 mm | |
Package Style | SMT | |
Package Width | 10.1 mm | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Rated Current-Max | 1.7 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | DC RESISTANCE IS MEASURED AT 20% | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.001 MHz | |
Tolerance | 20% |