Part Details for SLF10145T-152MR22-H by TDK Corporation
Overview of SLF10145T-152MR22-H by TDK Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SLF10145T-152MR22-H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
445-3829-1-ND
|
DigiKey | FIXED IND 1.5MH 260MA 4.08OHM SM Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Limited Supply - Call |
|
$0.6537 / $1.2900 | Buy Now |
DISTI #
SLF10145T-152MR22-
|
Avnet Americas | Power Inductor (SMD), 1.5 mH, ? 20%, 260 mA, Shielded, 300 mA, 10.1mm x 10.1mm x 4.5mm - Tape and Reel (Alt: SLF10145T-152MR22-) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.6897 | Buy Now |
DISTI #
810-SLF10145T152MR22
|
Mouser Electronics | Power Inductors - SMD 1500uH 0.22A AEC-Q200 RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.5470 | Buy Now |
|
Quest Components | GENERAL PURPOSE INDUCTOR, 1500UH, 20%, 1 ELEMENT, FERRITE-CORE, SMD, 0404 | 500 |
|
$0.5129 / $1.2309 | Buy Now |
DISTI #
SLF10145T-152MR22-H
|
TTI | Power Inductors - SMD 1500uH 0.22A AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$0.6830 / $0.7110 | Buy Now |
DISTI #
SMC-SLF10145T-152MR22-H
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 45650 |
|
RFQ | |
DISTI #
SLF10145T-152MR22-H
|
Avnet Abacus | Power Inductor (SMD), 1.5 mH, � 20%, 260 mA, Shielded, 300 mA, 10.1mm x 10.1mm x 4.5mm (Alt: SLF10145T-152MR22-H) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for SLF10145T-152MR22-H
SLF10145T-152MR22-H CAD Models
SLF10145T-152MR22-H Part Data Attributes
|
SLF10145T-152MR22-H
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
SLF10145T-152MR22-H
TDK Corporation
General Purpose Inductor, 1500uH, 20%, 1 Element, SMD, CHIP, 4040
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 4040 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 3.4 Ω | |
Inductance-Nom (L) | 1500 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 4.5 mm | |
Package Length | 10.1 mm | |
Package Style | SMT | |
Package Width | 10.1 mm | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Rated Current-Max | 0.26 A | |
Reference Standard | AEC-Q200 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | DC RESISTANCE IS MEASURED AT 20% | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.001 MHz | |
Tolerance | 20% |
Alternate Parts for SLF10145T-152MR22-H
This table gives cross-reference parts and alternative options found for SLF10145T-152MR22-H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SLF10145T-152MR22-H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BPSF00101045152M00 | General Purpose Inductor, | Chilisin Electronics Corp | SLF10145T-152MR22-H vs BPSF00101045152M00 |
SLF1045T-152M-N | General Purpose Inductor, 1500uH, 20%, 1 Element, SMD, 4040, CHIP, 4040, ROHS COMPLIANT | Chilisin Electronics Corp | SLF10145T-152MR22-H vs SLF1045T-152M-N |