-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 100uH, 20%, 1 Element, Ferrite-Core, SMD, 4040, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90R0600
|
Newark | Power Line Ind, 100Uh,1A,20%, Inductance:100Μh, Rms Current (Irms):1A, Inductor Construction:Shielded, Saturation Current (Isat):1.1A, Product Range:Slf Series, Inductor Case/Package:-, Dc Resistance Max:0.2Ohm Rohs Compliant: Yes |Tdk SLF10145T-101M1R0-PF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 343 |
|
$0.5000 / $0.5460 | Buy Now |
DISTI #
99Y2430
|
Newark | Inductor, 100Uh, 1.1A, 20%, Wirewound, Inductance:100Μh, Rms Current (Irms):1.1A, Inductor Construction:Wirewound, Saturation Current (Isat):1A, Product Range:Slf Series, Power Inductor Case:10.1Mm X 10.1Mm X 4.5Mm, Dc Resistance Rohs Compliant: Yes |Tdk SLF10145T-101M1R0-PF Min Qty: 500 Package Multiple: 1 Date Code: 1 Container: Reel | 3000 |
|
$0.5350 | Buy Now |
DISTI #
91R2424
|
Newark | Power Line Ind, 100Uh,1A,20%, Full Reel, Inductance:100Μh, Rms Current (Irms):1A, Inductor Construction:Shielded, Saturation Current (Isat):1.1A, Product Range:Slf Series, Inductor Case/Package:-, Dc Resistance Max:0.2Ohm Rohs Compliant: Yes |Tdk SLF10145T-101M1R0-PF Min Qty: 500 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.5350 | Buy Now |
DISTI #
445-1976-1-ND
|
DigiKey | FIXED IND 100UH 1.1A 240MOHM SMD Min Qty: 1 Lead time: 30 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5209 In Stock |
|
$0.4326 / $1.0000 | Buy Now |
DISTI #
SLF10145T-101M1R0-
|
Avnet Americas | Power Inductor (SMD), 100 uH, ± 20%, 1.1 A, Shielded, 1 A, 10.1mm x 10.1mm x 4.5mm - Tape and Reel (Alt: SLF10145T-101M1R0-) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 30 Weeks, 0 Days Container: Reel | 500 |
|
$0.3315 / $0.3555 | Buy Now |
DISTI #
91R2424
|
Avnet Americas | Power Inductor (SMD), 100 uH, ± 20%, 1.1 A, Shielded, 1 A, 10.1mm x 10.1mm x 4.5mm - Tape and Reel (Alt: 91R2424) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.4240 / $0.4730 | Buy Now |
DISTI #
90R0600
|
Avnet Americas | Power Inductor (SMD), 100 uH, ± 20%, 1.1 A, Shielded, 1 A, 10.1mm x 10.1mm x 4.5mm - Product that comes on tape, but is not reeled (Alt: 90R0600) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 3 Days Container: Ammo Pack | 0 |
|
$0.5370 / $0.9510 | Buy Now |
DISTI #
810-SLF10145T-101M
|
Mouser Electronics | Power Inductors - SMD SMD 100uH 1.0amps RoHS: Compliant | 6535 |
|
$0.5460 / $0.9600 | Buy Now |
DISTI #
E02:0323_01297764
|
Arrow Electronics | Inductor Power Shielded Wirewound 100uH 20% 1KHz Ferrite 1.1A 0.24Ohm DCR T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 20 Weeks Date Code: 2404 | Europe - 1000 |
|
$0.3760 / $0.4018 | Buy Now |
DISTI #
V72:2272_06599750
|
Arrow Electronics | Inductor Power Shielded Wirewound 100uH 20% 1KHz Ferrite 1.1A 0.24Ohm DCR T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks Date Code: 2330 Container: Cut Strips | Americas - 300 |
|
$0.4077 / $0.8763 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SLF10145T-101M1R0-PF
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
SLF10145T-101M1R0-PF
TDK Corporation
General Purpose Inductor, 100uH, 20%, 1 Element, Ferrite-Core, SMD, 4040, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 21 Weeks, 3 Days | |
Samacsys Manufacturer | TDK | |
Case/Size Code | 4040 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.2 Ω | |
Inductance-Nom (L) | 100 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 4.5 mm | |
Package Length | 10.1 mm | |
Package Style | SMT | |
Package Width | 10.1 mm | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Rated Current-Max | 1.1 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | DC RESISTANCE IS MEASURED AT 20% | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.001 MHz | |
Tolerance | 20% |