Part Details for SLF10145T-100M2R5-PF by TDK Epcos
Overview of SLF10145T-100M2R5-PF by TDK Epcos
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SLF10145T-100M2R5-PF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 2.5A 10uH 20% 3A SMD10.1x10.1mm Power Inductors ROHS | 1741 |
|
$0.1973 / $0.3493 | Buy Now |