Part Details for SLF10000 by Semtech Corporation
Overview of SLF10000 by Semtech Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for SLF10000
SLF10000 CAD Models
SLF10000 Part Data Attributes:
|
SLF10000
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
SLF10000
Semtech Corporation
Rectifier Diode, 1 Element, 0.5A, 10000V V(RRM), Silicon,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SEMTECH CORP | |
Package Description | O-PALF-W2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 10000 V | |
Reverse Recovery Time-Max | 0.3 µs | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for SLF10000
This table gives cross-reference parts and alternative options found for SLF10000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SLF10000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTXV1N6519US | Rectifier Diode, 1 Element, 0.5A, 10000V V(RRM), Silicon, | Solid State Devices Inc (SSDI) | SLF10000 vs JANTXV1N6519US |
SDA10000HFTXV | Rectifier Diode, 1 Element, 0.5A, 10000V V(RRM), Silicon, HVSTICK-2 | Solid State Devices Inc (SSDI) | SLF10000 vs SDA10000HFTXV |
JANS1N6519US | Rectifier Diode, 1 Element, 0.5A, 10000V V(RRM), Silicon, | Solid State Devices Inc (SSDI) | SLF10000 vs JANS1N6519US |
JAN1N6519US | Rectifier Diode, 1 Element, 0.5A, 10000V V(RRM), Silicon, | Solid State Devices Inc (SSDI) | SLF10000 vs JAN1N6519US |
SDA10000HFTX | Rectifier Diode, 1 Element, 0.5A, 10000V V(RRM), Silicon, HVSTICK-2 | Solid State Devices Inc (SSDI) | SLF10000 vs SDA10000HFTX |
JAN1N6519 | Rectifier Diode, 1 Element, 0.5A, 10000V V(RRM), Silicon, | Solid State Devices Inc (SSDI) | SLF10000 vs JAN1N6519 |
JANTXV1N6519 | Rectifier Diode, 1 Element, 0.5A, 10000V V(RRM), Silicon, | Solid State Devices Inc (SSDI) | SLF10000 vs JANTXV1N6519 |