SLF0905TTEB100Y
Description: Data Line Filter, 2 Function(s), 1.6A, ROHS COMPLIANT PACKAGE-4

Overview of SLF0905TTEB100Y by KOA Speer Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Smart Cities Energy and Power Systems Healthcare Agriculture Technology Telecommunications Automotive

CAD Models for SLF0905TTEB100Y by KOA Speer Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SLF0905TTEB100Y by KOA Speer Electronics Inc

SLF0905TTEB100Y
KOA Speer Electronics Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
KOA SPEER ELECTRONICS INC
Package Description
ROHS COMPLIANT PACKAGE-4
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
DC Resistance-Max
0.08 Ω
Filter Type
DATA LINE FILTER
Height
5 mm
Inductance
10 µH
JESD-609 Code
e3
Length
9.2 mm
Mounting Type
SURFACE MOUNT
Number of Functions
2
Number of Terminals
4
Operating Temperature-Max
105 °C
Operating Temperature-Min
-20 °C
Packing Method
TAPE
Rated Current
1.6 A
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Width
6 mm
Want to compare parts?
  1. SLF0905TTEB100Y
    KOA Speer Electronics Inc
    Data Line Filter, 2 Function(s), 1.6A, ROHS COMPLIANT PACKAGE-4
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SLF0905TTEB100Y by KOA Speer Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SLF0905TTEB100Y by KOA Speer Electronics Inc

Select Manufacturer
Which Manufacturer of SLF0905TTEB100Y would you like to use for your alert(s)?
  • Please alert me when SLF0905TTEB100Y inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SLF0905TTEB100Y alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SLF0905TTEB100Y to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SLF0905TTEB100Y alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SLF0905TTEB100Y.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SLF0905TTEB100Y by KOA Speer Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: