-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wire Terminal, 1.25mm2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AH0396
|
Newark | Contact, Socket, 20-16Awg, Crimp Rohs Compliant: Yes |Jst (Japan Solderless Terminals) SLF-41T-P1.3E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2196 |
|
$0.0500 / $0.0820 | Buy Now |
DISTI #
69AH2353
|
Newark | Contact, Socket, 20-16Awg, Crimp Rohs Compliant: Yes |Jst (Japan Solderless Terminals) SLF-41T-P1.3E RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0500 | Buy Now |
DISTI #
455-SLF-41T-P1.3ECT-ND
|
DigiKey | CONN SOCKET 16-20AWG CRIMP TIN Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
11518 In Stock |
|
$0.0253 / $0.1000 | Buy Now |
DISTI #
306-SLF-41T-P1.3E
|
Mouser Electronics | JST RoHS: Compliant | 7593 |
|
$0.0270 / $0.1000 | Buy Now |
|
Future Electronics | Phosphor Bronze Tin Plated 20-16 AWG Socket Contact RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.0265 / $0.0297 | Buy Now |
DISTI #
66462485
|
Verical | Contact SKT Crimp ST Cable Mount 16-20AWG Reel RoHS: Compliant Min Qty: 1667 Package Multiple: 1 Date Code: 2201 | Americas - 51688 |
|
$0.0395 / $0.0438 | Buy Now |
DISTI #
63297700
|
Verical | Contact SKT Crimp ST Cable Mount 16-20AWG Reel RoHS: Compliant Min Qty: 1667 Package Multiple: 1 Date Code: 2201 | Americas - 1763 |
|
$0.0438 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 12000 |
|
$0.6950 / $2.1060 | Buy Now |
|
Bristol Electronics | 3900 |
|
RFQ | ||
|
Quest Components | 1.25 mm2, PHOSPHOR BRONZE, TIN FINISH, WIRE TERMINAL | 42760 |
|
$0.0450 / $0.3000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SLF-41T-P1.3E
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
SLF-41T-P1.3E
JST Manufacturing
Wire Terminal, 1.25mm2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) | |
Additional Feature | CONTACT FINISH: TIN | |
Approvals | CSA; TUV; UL | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.134 inch | |
Cable Entry-Min | 0.075 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Resistance | 10 mΩ | |
Contact Style | ROUND PIN-SOCKET | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PHOSPHOR BRONZE | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 10 A | |
Rated Voltage(AC) | 300 V | |
Rated Voltage(DC) | 300 V | |
Terminal Length | 0.169 inch | |
Terminal Type | CRIMP | |
Used With | EL CONNECTOR | |
Wire Size-Max | 16 AWG | |
Wire Size-Min | 20 AWG |