Part Details for SLESD5302F-3TR by SLKOR
Overview of SLESD5302F-3TR by SLKOR
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SLESD5302F-3TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 3.5A8/20us 17V 60W8/20us 7V 5V SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | 2990 |
|
$0.0207 / $0.0306 | Buy Now |