Part Details for SLESD03D6BU by SLKOR
Overview of SLESD03D6BU by SLKOR
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SLESD03D6BU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 96W 24V 4.2V Bidirectional 3.3V DFN0603 ESD and Surge Protection (TVS/ESD) ROHS | 9400 |
|
$0.0110 / $0.0207 | Buy Now |