Part Details for SLEB19N3PN by ITT Interconnect Solutions
Overview of SLEB19N3PN by ITT Interconnect Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SLEB19N3PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AJ9184
|
Newark | 130410-0002/Itt Cannon |Itt Cannon SLEB19N3PN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$29.2000 / $40.2000 | Buy Now |
DISTI #
2266-SLEB19N3PN-ND
|
DigiKey | 130410-0002 Min Qty: 4 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
53 In Stock |
|
$20.4600 / $21.2400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
53 Partner Stock |
|
$15.6600 / $90.7500 | Buy Now |
|
Master Electronics | RoHS: Compliant |
53 Partner Stock |
|
$15.6600 / $90.7500 | Buy Now |
Part Details for SLEB19N3PN
SLEB19N3PN CAD Models
SLEB19N3PN Part Data Attributes
|
SLEB19N3PN
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
SLEB19N3PN
ITT Interconnect Solutions
Combination Line Connector, 19 Contact(s), Male, Solder Terminal, Plug
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | POLARIZED | |
Body Breadth | 0.95 inch | |
Body Length | 2.53 inch | |
Body/Shell Style | PLUG | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Gender | MALE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 19 |