SLE66R16PMCC2FHSA1
Infineon Technologies AG
Description: Memory Circuit,

Overview of SLE66R16PMCC2FHSA1 by Infineon Technologies AG

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Energy and Power Systems Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Price & Stock for SLE66R16PMCC2FHSA1 by Infineon Technologies AG

Part # Manufacturer Description Stock Price Buy
DISTI # SLE66R16PMCC2FHSA1
Avnet Americas RFID Reader 13.56MHz 0.1m with NFC Type-2 Tag Operation - Tape and Reel (Alt: SLE66R16PMCC2FHSA1) RoHS: Compliant Min Qty: 264000 Package Multiple: 1 Container: Reel 0
  • 264,000 $0.2799
$0.2799 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 264000 Package Multiple: 1 0
  • 264,000 $0.3440
$0.3440 Buy Now

CAD Models for SLE66R16PMCC2FHSA1 by Infineon Technologies AG
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SLE66R16PMCC2FHSA1 by Infineon Technologies AG

SLE66R16PMCC2FHSA1
Infineon Technologies AG
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.71
Memory IC Type
MEMORY CIRCUIT
Want to compare parts?
  1. SLE66R16PMCC2FHSA1
    Infineon Technologies AG
    Memory Circuit,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SLE66R16PMCC2FHSA1 by Infineon Technologies AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SLE66R16PMCC2FHSA1 by Infineon Technologies AG

Select Manufacturer
Which Manufacturer of SLE66R16PMCC2FHSA1 would you like to use for your alert(s)?
  • Please alert me when SLE66R16PMCC2FHSA1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SLE66R16PMCC2FHSA1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SLE66R16PMCC2FHSA1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SLE66R16PMCC2FHSA1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SLE66R16PMCC2FHSA1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SLE66R16PMCC2FHSA1 by Infineon Technologies AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: