Part Details for SLE4418M2.2 by Siemens
Overview of SLE4418M2.2 by Siemens
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Telecommunications
Part Details for SLE4418M2.2
SLE4418M2.2 CAD Models
SLE4418M2.2 Part Data Attributes
|
SLE4418M2.2
Siemens
Buy Now
Datasheet
|
Compare Parts:
SLE4418M2.2
Siemens
EEPROM, 1KX8, Serial, CMOS, 2.20 MM, WIRE BONDED MODULE-8
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SIEMENS A G | |
Part Package Code | MODULE | |
Package Description | DIE, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Additional Feature | DATA RETENTION => 10 YEARS | |
Data Retention Time-Min | 10 | |
JESD-30 Code | R-XUUC-N8 | |
Memory Density | 8192 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 1024 words | |
Number of Words Code | 1000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -35 °C | |
Organization | 1KX8 | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Parallel/Serial | SERIAL | |
Qualification Status | Not Qualified | |
Serial Bus Type | 3-WIRE | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER |
Alternate Parts for SLE4418M2.2
This table gives cross-reference parts and alternative options found for SLE4418M2.2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SLE4418M2.2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SLE4418C | EEPROM, 1KX8, Serial, CMOS, DIE-8 | Siemens | SLE4418M2.2 vs SLE4418C |
SLE4418M2.2 | EEPROM, 1KX8, Serial, CMOS, 2.20 MM, WIRE BONDED MODULE-8 | Infineon Technologies AG | SLE4418M2.2 vs SLE4418M2.2 |