Part Details for SLE4406C by Infineon Technologies AG
Overview of SLE4406C by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Financial Technology (Fintech)
Telecommunications
Part Details for SLE4406C
SLE4406C CAD Models
SLE4406C Part Data Attributes:
|
SLE4406C
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
SLE4406C
Infineon Technologies AG
EEPROM, Serial, CMOS
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | , WAFER | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Memory IC Type | EEPROM | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -35 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | WAFER | |
Parallel/Serial | SERIAL | |
Qualification Status | Not Qualified | |
Supply Current-Max | 0.003 mA | |
Supply Voltage-Nom (Vsup) | 5 V | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL EXTENDED |