Part Details for SLE10B6VY (ALTERNATE: 60382) by Banner Engineering Corp
Overview of SLE10B6VY (ALTERNATE: 60382) by Banner Engineering Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SLE10B6VY (ALTERNATE: 60382)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70458082
|
RS | Sensor, Photoelectric, Slot, 10mm Range, 10-30VDC, NPN/PNP, 2m, PVC, 60382 | Banner Engineering SLE10B6VY RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 1 |
|
$166.0000 | Buy Now |