Part Details for SLD8S45A by Littelfuse Inc
Overview of SLD8S45A by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SLD8S45A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC6009
|
Newark | Auto Tvs Smto Hi-Power/ Tr Rohs Compliant: Yes |Littelfuse SLD8S45A Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.0400 / $2.6000 | Buy Now |
DISTI #
18-SLD8S45ACT-ND
|
DigiKey | TVS DIODE 45VWM SMTO-263 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
990 In Stock |
|
$1.9688 / $4.2600 | Buy Now |
DISTI #
576-SLD8S45A
|
Mouser Electronics | ESD Suppressors / TVS Diodes AUTO TVS SMTO HI-POWER RoHS: Compliant | 0 |
|
$1.9600 / $1.9700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$2.0500 | Buy Now |
DISTI #
SLD8S45A
|
TTI | ESD Suppressors / TVS Diodes AUTO TVS SMTO HI-POWER RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$2.6300 / $3.1200 | Buy Now |
|
Ozdisan Elektronik | DIODE TVS 7000W 45V SMTO-263 SMT T&R | 0 |
|
$4.5384 / $4.9922 | RFQ |
Part Details for SLD8S45A
SLD8S45A CAD Models
SLD8S45A Part Data Attributes
|
SLD8S45A
Littelfuse Inc
Buy Now
|
Compare Parts:
SLD8S45A
Littelfuse Inc
|
Samacsys Manufacturer | LITTELFUSE |