Part Details for SLD87125 by Thomas & Betts
Overview of SLD87125 by Thomas & Betts
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SLD87125
SLD87125 CAD Models
SLD87125 Part Data Attributes
|
SLD87125
Thomas & Betts
Buy Now
Datasheet
|
Compare Parts:
SLD87125
Thomas & Betts
Dual Color LED Array, Red/green, 8.89mm
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | THOMAS & BETTS CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | RED/GREEN | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Forward Current-Max | 0.015 A | |
Number of Functions | 1 | |
Optoelectronic Device Type | DUAL COLOR LED ARRAY | |
Shape | ROUND | |
Size | 8.89 mm |