Part Details for SLD322XT by Sony Semiconductor
Overview of SLD322XT by Sony Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Part Details for SLD322XT
SLD322XT CAD Models
SLD322XT Part Data Attributes:
|
SLD322XT
Sony Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SLD322XT
Sony Semiconductor
Laser Diode, 790nm, M-273(LO-10), 8 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SONY CORP | |
Package Description | M-273(LO-10), 8 PIN | |
Reach Compliance Code | unknown | |
Configuration | SINGLE WITH BUILT-IN PHOTO DIODE, THERMISTOR AND TE COOLER | |
Number of Functions | 1 | |
Operating Temperature-Max | 30 °C | |
Operating Temperature-Min | -10 °C | |
Optoelectronic Device Type | LASER DIODE | |
Output Power-Nom | 500 mW | |
Peak Wavelength | 790 nm | |
Shape | ROUND | |
Size | 5 mm | |
Threshold Current-Max | 300 mA |