Part Details for SLD322XT-1 by Sony Semiconductor
Overview of SLD322XT-1 by Sony Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Part Details for SLD322XT-1
SLD322XT-1 CAD Models
SLD322XT-1 Part Data Attributes:
|
SLD322XT-1
Sony Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SLD322XT-1
Sony Semiconductor
Laser Diode, 795nm, M-273(LO-10), 8 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SONY CORP | |
Package Description | M-273(LO-10), 8 PIN | |
Reach Compliance Code | unknown | |
Configuration | SINGLE WITH BUILT-IN PHOTO DIODE, THERMISTOR AND TE COOLER | |
Forward Voltage-Max | 3 V | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 30 °C | |
Operating Temperature-Min | -10 °C | |
Optoelectronic Device Type | LASER DIODE | |
Output Power-Nom | 500 mW | |
Peak Wavelength | 795 nm | |
Shape | ROUND | |
Size | 5 mm | |
Spectral Bandwidth | 5 m | |
Surface Mount | NO | |
Threshold Current-Max | 300 mA |