Part Details for SLD30N-1DH2B-Y by IDEC Corporation
Overview of SLD30N-1DH2B-Y by IDEC Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SLD30N-1DH2B-Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
199-SLD30N-1DH2B-Y
|
Mouser Electronics | IDEC Corporation SLD series 30mm 24VAC/LED disp | 0 |
|
$30.6900 / $40.9200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$26.9800 / $35.6600 | Buy Now |
DISTI #
000000000007228250
|
Sager | SLD SERIES 30MM 24VAC/LED DISP Min Qty: 1 | 0 |
|
$30.6700 / $36.8100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$26.9800 / $35.6600 | Buy Now |