Part Details for SLD304V by Sony Semiconductor
Overview of SLD304V by Sony Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SLD304V
SLD304V CAD Models
SLD304V Part Data Attributes
|
SLD304V
Sony Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SLD304V
Sony Semiconductor
Laser Diode, 805nm, M-248(LO-11), 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SONY CORP | |
Package Description | M-248(LO-11), 3 PIN | |
Reach Compliance Code | unknown | |
Configuration | SINGLE WITH BUILT-IN PHOTO DIODE | |
Number of Functions | 1 | |
Operating Temperature-Max | 30 °C | |
Operating Temperature-Min | -10 °C | |
Optoelectronic Device Type | LASER DIODE | |
Output Power-Nom | 900 mW | |
Peak Wavelength | 805 nm | |
Shape | ROUND | |
Size | 3.5 mm | |
Threshold Current-Max | 700 mA |