SLD302WT
Sony Semiconductor
Description: Laser Diode, 770nm, TO-3, 8 PIN

Overview of SLD302WT by Sony Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for SLD302WT by Sony Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SLD302WT by Sony Semiconductor

SLD302WT
Sony Semiconductor
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SONY CORP
Package Description
TO-3, 8 PIN
Reach Compliance Code
unknown
Configuration
SINGLE WITH BUILT-IN PHOTO DIODE, THERMISTOR AND TE COOLER
Number of Functions
1
Operating Temperature-Max
50 °C
Operating Temperature-Min
-10 °C
Optoelectronic Device Type
LASER DIODE
Output Power-Nom
180 mW
Peak Wavelength
770 nm
Shape
ROUND
Size
5 mm
Threshold Current-Max
200 mA
Want to compare parts?
  1. SLD302WT
    Sony Semiconductor
    Laser Diode, 770nm, TO-3, 8 PIN
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SLD302WT by Sony Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SLD302WT by Sony Semiconductor

Select Manufacturer
Which Manufacturer of SLD302WT would you like to use for your alert(s)?
  • Please alert me when SLD302WT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SLD302WT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SLD302WT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SLD302WT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SLD302WT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SLD302WT by Sony Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: