Part Details for SLD202U by Sony Semiconductor
Overview of SLD202U by Sony Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Part Details for SLD202U
SLD202U CAD Models
SLD202U Part Data Attributes:
|
SLD202U
Sony Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SLD202U
Sony Semiconductor
Laser Diode, 820nm, M-221(LO-2), 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SONY CORP | |
Package Description | M-221(LO-2), 3 PIN | |
Reach Compliance Code | unknown | |
Additional Feature | LOW NOISE | |
Configuration | SINGLE WITH BUILT-IN PHOTO DIODE | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -10 °C | |
Optoelectronic Device Type | LASER DIODE | |
Output Power-Nom | 20 mW | |
Peak Wavelength | 820 nm | |
Semiconductor Material | GaAlAs | |
Shape | ROUND | |
Size | 1 mm | |
Spectral Bandwidth | 20 m | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Threshold Current-Max | 110 mA |